text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0285
6,000 $0.0221
15,000 $0.0215
30,000+ $0.0211
Total:

$85.50

USD
Attributes
Attributes Table
Polarity PNP
R1, R2 4.7kΩ/10kΩ
Output Current-Max 100mA
Supply Voltage 50|V
Features and Applications

The DTA143XKAT146 is a part of DTA143XKA Series 50 V 100 mA, PNP epitaxial silicon transistor and it is available in a SC-59 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver