text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL520NPBF

Single N-Channel 100 V 0.22 Ohm 20 nC HEXFET® Power Mosfet - TO-220-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 48W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 10A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 23ns
Rise Time: 35ns
Fall Time: 22ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 440pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
37
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.33
150
$0.29
500
$0.285
2,000
$0.275
7,500+
$0.265
Product Variant Information section