text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-0720K5L

RC Series 1206 0.25 W 20.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1628
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20.5kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock
19,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.09
USD
Quantity
Web Price
1
$0.0931
250
$0.0208
750
$0.0154
1,500
$0.0128
2,500+
$0.0111
Product Variant Information section