text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 37,865

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0137
250 $0.0098
500 $0.0094
750 $0.0092
1,500+ $0.0088
Total:

$0.03

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Average Rectified Current-Max 200mA
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 500mW
Diode Capacitance-Max 4pF
Average Forward Current-Max 200mA
Peak Current-Max 2A
Operating Temp Range -55°C to +175°C
Features and Applications

The LL4148 is a 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode. It has an Operating Junction Temperature Range of -55 to +175 °C.

Features:

  • Small Signal Diode

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder