text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 428

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.25
100 $0.895
250 $0.84
500 $0.795
1,000+ $0.76
Total:

$1.25

USD
Attributes
Attributes Table
No of LEDs 1
Color Blue
Lens Type Clear
Forward Voltage 3.3V
Forward (Drive) Current 20mA
Intensity 600mcd
Viewing Angle 40°
Wavelength 470nm
Rated Power 120mW
Operating Temp Range -20°C to +80°C
Storage Temperature Range -30°C to +100°C
Dimension H  5.4mm x D  3.8mm
Features and Applications

The SLR343BCT3F is a small reflecting high brightness Blue color visual LED directly mountable on a printed circuit board (Ø 3 mm). It has a 40° viewing angle with a clear tinted lens.

Features:

  • Circular Ø 3 LED lamp
  • Viewing angle 2θ 1/2 : 40°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger