text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50,491

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.112
500 $0.0815
1,000 $0.0787
2,500 $0.0751
5,000+ $0.0725
Total:

$0.22

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 30A
Reverse Voltage-Max [Vrrm] 200V
Reverse Current-Max 5µA
Forward Voltage 0.92V
Configuration Single
Diode Capacitance-Max 7pF
Reverse Recovery Time-Max 15ns
Thermal Resistance 85°C/W
Operating Temp Range -50°C to +150°C
Storage Temperature Range -50°C to +150°C
Features and Applications

The ES1D is a low profile glass passivated ultra fast rectifier.

Features:

  • For surface mount applications.
  • Glass passivated junction.
  • Low profile package.
  • Easy pick and place.
  • Built-in strain relief.
  • Superfast recovery times for high efficiency

Absolute Ratings:

  • Non-repetitive Peak Forward Surge Current: 30 A
  • Average Rectified Forward Current: 1.0 A
  • Maximum Repetitive Reverse Voltage: 200 V
  • Storage Temperature Range: -50°C to 150°C
  • Junction Temperature:150°C
  • Power Dissipation: 1.47 W

Applications:

  • Industrial
  • Automotive