text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,500
Multiple Of: 3,500
Quantity Web Price
3,500+ $0.20
Total:

$700.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 3750V
Output Voltage-Max 40V
CTR-Min 50%
Operating Temp-Max 100°C
Features and Applications

The PS2701-1-F3-A is a Single channel, high isolation voltage SOP multi photocoupler. It contains a GaAs light emitting diodes and an NPN silicon phototransistor.

Features:

  • High isolation voltage (BV = 3 750 Vr.m.s.)
  • SOP (Small Outline Package) type
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)

Applications:

  • Hybrid IC
  • Measuring instruments
  • Power supply
  • Programmable logic controllers