text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,505

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.135
400 $0.0932
1,500 $0.0858
4,000 $0.0808
15,000+ $0.0744
Total:

$0.14

USD
Attributes
Attributes Table
Logic Circuit NOR Gate
Family A/HC/T/U
No of Functions / Channels 4
Supply Voltage-Nom 2V to 6V
No of Inputs 8
Features and Applications

The 74HC02D,652 is a Part of 74HC Series 6 V High-speed Si-gate CMOS Quad 2-Input NOR Gate. Operating temperature ranges from -40°C to 125°C and available in SOIC-14 Surface Mount Package.

Features:

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40°C to +125°C