Manufacturer Part #
SML-LX1206SRW-TR
Red 1206 160° 15 mcd Diffused 1.8 V Surface Mount Flat Top LED
| |||||||||||
Mfr. Name: | Lumex | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2010 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
01/04/2021 Details and Download
Regarding the attached EOL notices, we're doing our best to expeditiously retract it. We do have plans to phase out below 3 parts later in 2021, but it is not EOL at this time. We are still able to accept the orders due to we're not discontinuing it yet, so could you please inform the customers still able to release the orders in 2021.When we have a definitive Last time buy date, we will alert immediately. We are very sorry to confuse you and cause any inconvenience.
DISCONTINUATION-IMMEDIATE
12/14/2020 Details and Download
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Diffused |
Forward Voltage: | 1.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 15mcd |
Viewing Angle: | 160° |
Wavelength: | 660nm |
Rated Power: | 80mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
18,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.112
6,000
$0.0912
9,000
$0.0903
12,000
$0.0897
15,000+
$0.0892
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount