text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640445-2

MTA-156 12 Position Single Row Through-Hole Straight Wire to Board Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1444
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1-640445 of MTA-156 series is a 12 position through-hole single row straight wire to Board Header in a packaging quantity of 500

Specifications:

  • Connector Type = Header
  • Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock Type = Friction Lock
  • Post Size (mm [in]) = 1.14 [.045]
  • Number of Positions = 12
  • Contact Type = Pin
  • Connector Style = Plug
  • Housing Color = White
  • Housing Material = Polyester
  • Backwall/Post Interruption(s) = Without

View the MTA-156  series of through-hole single row Board Header

 

Pricing Section
Stock:
16,925
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
20,544
Factory Lead Time:
5-10 Days
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.56
150
$0.54
300
$0.525
1,000+
$0.505
Product Variant Information section