text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.76
5 $10.73
10 $10.32
25 $9.79
50+ $9.41
Total:

$11.76

USD
Attributes
Attributes Table
CE Voltage-Max 600V
Collector Current @ 25C 6A
Power Dissipation-Tot 7.5W
Turn-on Delay Time 470ns
Turn-off Delay Time 615ns
Features and Applications

The IRAMS06UP60B is an Integrated Power Module. It offers an extremely compact, high performance AC motor-driver in a single isolated package for a very simple design. An internal shunt is included and offers easy current feedback and overcurrent monitor for precise control and safe operation.

A built-in temperature monitor and over-current protection, along with the short-circuit rated IGBTs and integrated under-voltage lockout function, deliver high level of protection and fail-safe operation.

Features:

  • Integrated Gate Drivers and Bootstrap Diodes
  • Temperature Monitor
  • Overcurrent shutdown
  • Fully Isolated Package.
  • Low VCE(on) Non Punch Through IGBT Technology
  • Undervoltage lockout for all channels
  • Matched propagation delay for all channels
  • Schmitt-triggered input logic
  • Cross-conduction prevention logic
  • Lower di/dt gate driver for better noise immunity
  • Motor Power range 0.1~0.5 kW / 85~253 Vac
  • Isolation 2000VRMS /1min

Applications:

  • Electronic motor control in appliance
    • VF compressor drives for refrigerators
    • Freezer
    • Heating
  • Ventilation as electronic fan controls