text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G32DFT1G

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74VHC1G32DFT1G is an advanced high speed CMOS 2−input OR gate, fabricated with a silicon gate CMOS technology, available in a SOT-353 package.

The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 3.7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 60
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock:
24,772
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.06
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0587
50
$0.0503
100
$0.049
500
$0.0459
1,500+
$0.044