Manufacturer Part #
CD54NP-220MC
CD Series 22 uH 20 % Tolerance 1.11 A Surface Mount Power Inductor
| |||||||||||
Mfr. Name: | Sumida | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1910 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 1.11A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 0.18Ω |
Core Material: | Ferrite |
Test Frequency: | 2.52MHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 6.1mm x W 5.5mm x H 4.85mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
561
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.99
50
$0.65
100
$0.605
250
$0.545
500+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount