text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,071

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.35
100 $0.32
250 $0.315
500 $0.31
1,500+ $0.305
Total:

$0.35

USD
Attributes
Attributes Table
Type Dip
No of Positions 3
Circuitry SPST
Actuator Style Standard
Termination Style Gull Wing
Sealed Option Sealed
Contact Resistance 25mΩ
Voltage Rating 20V
Current Rating 100mA
Insulation Resistance 1000MΩ
Terminal Pitch 2.54mm
Operating Temp Range -55°C to +85°C
Features and Applications

The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 3 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Available low profile, medium, and extended height actuators 
  • Gull-wing and "J" lead terminal configurations
  • Tube or tape and reel packaging available
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • RoHS compliant