text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904-TP

MMBT3904 Series NPN 150 mW 40 V SMT General Purpose Amplifier - SOT-523-3

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The MMBT3904-TP is a NPN General Purpose Amplifier, available in surface mount SOT-523-3 package.

Features:

  • Halogen free available upon request by adding suffix "-HF"
  • Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant)
  • Operating and Storage Junction Temperatures: -55°C to 150°C
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisure Sensitivity Level 1
  • Collector Current: 0.2A
  • Marking: 1N
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0364
100
$0.0306
500
$0.0203
1,500+
$0.0154
Product Variant Information section