text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA160ADA470ME55G

MVA Series 47 uF 16 V 5 x 5 mm Surface Mount CAN Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 44mA
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$109.00
USD
Quantity
Web Price
1,000
$0.109
2,000
$0.0912
4,000
$0.0897
5,000
$0.0893
15,000+
$0.087