text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.74
300+ $1.64
Total:

$1.74

USD
Features and Applications

The TE Solderless LED Socket, type LS is a quick termination connector system for use with the Philips Lumileds LUXEON S. The connector features easy, snap-together tool-less insulation displacement termination to the customer’s commonly available 24awg wire.

Termination to the LUXEON S LED is simplified by the use of an easily applied locator frame that pre-positions the LED on a customer’s heatsink prior to final connectorization using the socket.

The TE solderless LED socket, type LS eliminates the need to design, manufacture and integrate a complex metal clad circuit board (MCPCB) assembly into the lighting fixture. This frees the lighting fixture designer to move beyond the limitations inherent in a planar MCPCB LED assemblies.

Features:

  • Solderless termination to LUXEON S LED
  • Integral optics attachment features
  • LED locator to aid assembly
  • Three screw attachment using M3 or #4 screws
  • No-strip IDC termination of 24 AWG solid & stranded wires
  • Integral thermal spring frame helps provide adequate normal force for LED to heat sink
  • Low profile – housing optical interference <2% of total LED light output

Applications:

  • Custom single source spot lighting fixtures
  • Lighting fixtures requiring multiple distributed, high intensity sources
  • Integrated retrofit spot lights (PAR30, PAR38, MR-16 etc)