text.skipToContent text.skipToNavigation

Manufacturer Part #

0805F106Z100CT

0805 10 uF 10 V -20 / +80 % Tol. Y5V Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 7%
Capacitance Change Rate: -80% to +30%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$105.30
USD
Quantity
Web Price
3,000
$0.0351
9,000
$0.029
12,000
$0.0289
30,000
$0.0283
45,000+
$0.0281
Product Variant Information section