text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

MC74ACT373DWR2G

MC74ACT Series ACT Family 5 V 3-State Octal Transparent Latch - SOIC-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74ACT373DWR2G is an octal transparent latch with 3−State outputs for bus organized system applications, available in a SOIC-20WB package.

The flip−flops appear transparent to the data when Latch Enable (LE) is HIGH.

Features:

  • Eight Latches in a Single Package
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ACT373 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Learn more about the MC74AC373 family of ACT

Pricing Section
Stock:
118
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.71
100
$0.685
250
$0.66
500+
$0.635