text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G86GW,125

74HC Series 6 V Surface Mount Dual Input EXCLUSIVE-OR Gate - TSSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Supply Current: 20µA
Power Dissipation: 0.2W
Propagation Delay: 9ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G86GW is a high-speed Si-gate CMOS devices. They provide a 2-input EXCLUSIVE-OR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V.  The HCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. The standard output currents are half those of the 74HC/HCT86.

Features and benefits:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delaysSOT353-1 and SOT753 package options
  • Specified from -40 Cel to +125 Cel

Pricing Section
Stock:
1,650
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.14
100
$0.12
500
$0.0838
1,500+
$0.0657