text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4060BQ,115

74HC Series 5 V 14-Stage Binary Ripple Counter Oscillator - DHVQFN -16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter/Divider
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 6ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4060BQ,115 is a high-speed Si-gate CMOS 14-stage binary ripple counter with oscillator.Its core supply voltage ranges frome 2 V to 6 V.

Features:

  • All active components on chip
  • RC or crystal oscillator configuration
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Control counters
  • Timers
  • Frequency dividers
  • Time-delay circuits

 

 

Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$513.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.171
6,000
$0.138
9,000
$0.137
12,000+
$0.136
Product Variant Information section