text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000101003JA500

PR01 Series Ø2.5 x 6.5 mm 1 W 100 kOhm ±5% ±250ppm/K Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
45,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$133.50
USD
Quantity
Web Price
5,000
$0.0267
15,000
$0.0221
20,000
$0.022
50,000
$0.0216
75,000+
$0.0214
Product Variant Information section