Manufacturer Part #
2N7002DW
N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-363
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/11/2015 Details and Download
Description of Change (From) :Datasheet Change for Tc=125C on IDSS parameterDescription of Change (To) :Tj = 125C on IDSS parameter - correction to typo error, previously used TcAdding RDSon parameter: RDSon VGS = 10V, ID = 0.5A < 2 Ohms @ 25CReason for Change: Correction of Tc to Tj on IDSS parameter and adding additional device characteristics to datasheet
Part Status:
Active
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 7.5Ω |
Rated Power Dissipation: | 200|mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The 2N7002DW is a 60 V 7.5 Ω N-Channel Enhancement Mode Field Effect Transistor
Features:
- Dual N-Channel MOSFET
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
Applications:
- Consumer Appliances
- Building & Home Control
Pricing Section
Global Stock:
50,734
USA:
50,734
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.44
50
$0.23
100
$0.205
500
$0.156
1,500+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount