Manufacturer Part #
V150B3V3C150BL
V150B Series 150 W Single Output 3.3 V Mini Family DC/DC Converter
Product Specification Section
Vicor V150B3V3C150BL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/26/2019 Details and Download
Change to Pin Radius for Maxi, Mini and Micro Package ModulesDescription: The following change impacts all Maxi, Mini and Micro package modules. A tooling change that was required to manufacture pins for these modules has resulted in a slight increase to the radius on the top of the pin. This slight change to the form of the pin does not impact fit or function and should allow for easier insertion of the pins into sockets and printed circuit boards.
Part Status:
Active
Active
Vicor V150B3V3C150BL - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 150W |
Output Voltage: | 3.3V |
Input Voltage: | 100V to 200V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$297.80
2
$290.98
3
$287.06
4
$284.31
5+
$282.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole