Manufacturer Part #
RCLAMP0524PATCT
RCLAMP Series 15 V 0.4 pF Transient Voltage Suppressor Array - SLP2510P8
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1826 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
05/11/2020 Details and Download
Description, Purpose and Effect of Change: For the benefit of our customers, Semtech has qualified additional manufacturing capacity for the RClamp0524PATCT. A third assembly and test site, Semtech SCI USA, has been qualified to manufacture RClamp0524PATCT. RClamp0524PA parts assembled and tested at Huatian and Diodes will continue to ship. a. Additional Assembly and Test Capacity - Semtech SCI, Colorado Springs, CO USA b. Current POR - Diodes Shanghai, China and Huatian Xian, China. The land pattern remains unchanged.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 15V |
Breakdown Voltage-Min: | 6V |
Standoff Voltage: | 5V |
Capacitance: | 0.8pF |
Operating Temp Range: | -55°C to +125°C |
Rated Power: | 150W |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,643,406
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.54
50
$0.43
100
$0.41
500
$0.375
1,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount