text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,600

On Order:Order inventroy details 3,200
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,600
Multiple Of: 1,600
Quantity Web Price
1,600+ $5.12
Total:

$8,192.00

USD
Attributes
Attributes Table
Family Name PIC18
Core Processor PIC
Program Memory Type Flash
Flash Size (Bytes) 64kB
RAM Size 3.8kB
Speed 40MHz
No of I/O Lines 36
InterfaceType / Connectivity I2C/SPI/UART
Peripherals HLVD/POR/PWM/Watchdog
Number Of Timers 1
Supply Voltage 4.2V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 13-chx10-bit
Watchdog Timers 1
Features and Applications

The PIC18F4620T-I/ML is a 3968 kB RAM and 64 kB flash 8-bit microcontroller with low power and high-performance.

This microcontroller introduces a design enhancements that makes it a logical choice for many high-performance, power control and motor control applications.

Features:

  • C compiler optimized RISC architecture
  • 10-bit ADC
  • Up to 5 PWM outputs
  • Watchdog timer with separate RC oscillator
  • An integrated LCD driver module
  • Programmable low voltage detection module
  • Programmable brown-out-reset module
  • Two analog comparators
  • Master synchronous serial port supports SPI and I2C master and slave mode
  • Enhanced USART module including LIN bus support
  • Four Timer modules