text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422H1103K

SIMID Series 10 uH ±10% 500 mA 0.46 Ohm Unshielded Power Chip Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code: 2527
Product Specification Section
TDK EPCOS B82422H1103K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.5A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.48Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -25°C to +40°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
2,000
$0.225
6,000+
$0.22