Manufacturer Part #
CRCW0201100RFKED
CRCW Series 0201 0.05 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1238 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 100Ω |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 30V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0201 (0603 Metric) |
Height - Max: | 0.28mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
824
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.053
500
$0.043
1,500
$0.0414
2,500
$0.0407
5,000+
$0.0398
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount