text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6301

2N6301 Series NPN 80 V 8 A Darlington Power Silicon Transistor - TO-213AA

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 75W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 3V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Collector - Current Cutoff: 0.5mA
Operating Temp Range: -55°C to +200°C
Package Style:  TO-66
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
5-10 Days
Total
$2,097.50
USD
Quantity
Web Price
1
$52.44
4
$48.22
10
$45.62
25
$43.16
40+
$41.95
Product Variant Information section