text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB321E-SHF-B

AT45DB321 Series 32 Mb Serial Flash 2.5 - 3.3 V 85 Mhz - SOIC-8 (200 mil)

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 32Mb
Memory Organization: 32 M x 1
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
7,007
Minimum Order:
1
Multiple Of:
1
2,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.63
USD
Quantity
Web Price
1
$2.63
30
$2.34
100
$2.25
250
$2.18
750+
$2.10
Product Variant Information section