text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS23N15DTRLP

Single N-Channel 150 V 90 mOhm 37 nC HEXFET® Power Mosfet - D2PAK

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 37nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 23A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 18ns
Rise Time: 32ns
Fall Time: 8.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5.5V
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1200pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$944.00
USD
Quantity
Web Price
800
$1.18
1,600
$0.96
2,400
$0.95
3,200+
$0.94
Product Variant Information section