text.skipToContent text.skipToNavigation

Manufacturer Part #

V110B36H200BG2

V110B Series 200 W 36 V Single Output Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V110B36H200BG2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 36V
Input Voltage: 66V to 154V
Operating Temp Range: -40°C to +100°C
Efficiency: 88.7%
Power Dissipation: 7.8W
Load Capacitance: 0.033µF
Load Regulation (%): 0.2%
Output Current: 0A to 5.56A
Ripple & Noise: 250mV
Dimension: L  2.28mm x W  2.2mm x H  10.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$485.26
USD
Quantity
Web Price
1
$485.26
2
$478.18
3
$474.09
4
$471.21
5+
$462.15
Product Variant Information section