text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 40
Multiple Of: 40
Quantity Web Price
40+ $13.77
Total:

$550.80

USD
Attributes
Attributes Table
Type Axial Square
Bearing Type Ball
Air Flow 130CFM
Noise 50dBA
Voltage Rating 24V
Rated Power 12W
RPM 3600RPM
No of Terminals 2
Material Frame Plastic
Material Blade Plastic
Operating Temp Range 10°C to 40°C