text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 112
Multiple Of: 112
Quantity Web Price
1 $40.59
2 $38.16
5 $35.16
10 $33.04
25+ $30.45
Total:

$3,410.40

USD
Attributes
Attributes Table
Module ModuleWLAN-SNAP
Data Rate 2Mbps
Range 457.2m
RF Band 2.4GHz
Certified Yes
Features and Applications

Synapse provides reliable RF Engines® that support a range of frequencies and bandwidths. These small, low-power, transceiver modules, running from sub-GHz to 2.4GHz, have a range of up to three miles and the lowest power consumption in the industry. The RF Engines come loaded with the SNAP® network operating system. Typical applications include a wireless serial port , sensor monitoring, actuator control, or an intelligent embedded controller - the possibilities are limitless.

All RF Engines include:

  • 19 general purpose I/O ports
  • UART ports for control or transparent data
  • FCC certified
  • Socket-able or solder-able
  • SNAP, instant-on, self-healing, mesh network operating system

RF200P81 Specification: