text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25635FMI-10GTR

MX25L25635F: 256 Mb (256Mx1/128Mx2/64Mx4) 3.3 V CMOS MXSMIO® Flash Memory-SOP-16

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 256Mb
Memory Organization: 256 M x 1 / 128 M x 2 / 64 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,580.00
USD
Quantity
Web Price
1,000+
$2.58
Product Variant Information section