text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27H2000-C-73

Décor Ultra Vero 13 LES CoB Array 2700K 97 CRI typ 2556 lm 35 V 3 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Warm
CRI: 97
CCT: 2700K
Typical Flux: 2556lm
Efficacy-Typ: 116lm/W
Viewing Angle: 120°
Forward (Drive) Current: 630mA
Forward Voltage: 35V
Power Consumption: 22.1W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$832.00
USD
Quantity
Web Price
100
$8.32
200
$6.88
300
$6.78
400
$6.71
500+
$6.66