text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25

On Order: 0
Factory Stock:Factory Stock: 444
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $15.64
10 $13.77
30 $12.95
75 $12.31
200+ $11.66
Total:

$15.64

USD
Attributes
Attributes Table
Working Voltage-Nom 36V
Power Dissipation 5W
Forward (Drive) Current 1A
Forward Voltage 1.5V
Reverse Current-Max 2µA
Voltage Tolerance 5%
Impedance 11Ω
Operating Temp Range -65°C to +175°C
Zener Current 132mA
Configuration Single
Dimension L  4.5mm x D  3.42mm
No of Terminals 2