text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC11E1CFNE3

MC68HC11E Series 512 B RAM 3 MHz SMT 8-Bit Microcontroller - PLCC-52

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 512B
Speed: 3MHz
No of I/O Lines: 38
Supply Voltage: 3V to 5.5V
Package Style:  PLCC-52
Mounting Method: Surface Mount
Features & Applications

The MC68HC11E1CFNE3 is an 8-bit Microcontroller. It includes a 3 MHz processor in a 32 pin, PLCC package.

The 68HC11E family MCUs all combine the M68HC11 CPU with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM, and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 3 MHz to dc.

Features:

  • M68HC11 CPU
  • Power Saving STOP and WAIT Modes
  • Low-Voltage Devices Available (3.0 &endash; 5.5 Vdc or 2.7 &endash; 5.5 Vdc)
  • 512 Bytes of On-Chip RAM, Data Retained During Standby
  • Asynchronous Nonreturn to Zero (NRZ) Serial Communications Interface (SCI)
  • Synchronous Serial Peripheral Interface (SPI)
  • 8-Channel 8-Bit Analog-to-Digital (A/D) Converter
  • 16-Bit Timer System
    • Three Input Capture (IC) Channels
    • Four Output Compare (OC) Channels
    • One Additional Channel, Selectable as Fourth IC or Fifth OC
Pricing Section
Stock:
46
Minimum Order:
23
Multiple Of:
23
323
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$407.33
USD
Quantity
Web Price
23
$17.71
46
$14.48
69+
$14.17
Product Variant Information section