text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 500
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $6.77
Total:

$3,385.00

USD
Attributes
Attributes Table
Family Name PIC16F
Core Processor PIC
Program Memory Type Flash
Flash Size (Bytes) 14kB
RAM Size 368B
Speed 4MHz
No of I/O Lines 33
InterfaceType / Connectivity I2C/SPI/USART
Peripherals Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers 3
Supply Voltage 4V to 5.5V
Operating Temperature 0°C to 70°C
On-Chip ADC 8-chx10-bit
Watchdog Timers 1
Features and Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers.This device is not recommended for new design. Please consider using: PIC16F887T-I/ML The temperature range for this device is 0C to +70C. The package type for this device is SOIC 150mil. The packaging comes on a REEL. In addition, this device contains: 44 Pin, 7 KB Flash, 368 RAM, 33 I/O.

PIC16F873/4/6/7 - This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. PIC16F874 features 128 bytes of EEPROM data memory, self programming, an ICD, 8 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.