text.skipToContent text.skipToNavigation

Manufacturer Part #

DG419DJ+

DG419 Series SPST-NO/NC 20 V 35 Ohm Through Hole Analog Switch - DIP-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST N.O. / N.C.
Supply Current: 1µA
ON Resistance: 35Ω
Supply Voltage: ±20V
Turn-on Delay Time: 175ns
Turn-off Delay Time: 145ns
Break-Before-Make-Time: 13ns
Input Capacitance: 8pF
Crosstalk: 85dB
Off-Isolation: 68dB
Operating Temp Range: -40°C to +85°C
Rated Power: 727mW
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,084
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$505.00
USD
Quantity
Web Price
50
$5.05
150
$4.36
500
$4.21
1,000
$4.12
2,000+
$4.04
Product Variant Information section