text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM384T480T325B00

BCM Series 325 W 360 to 400 Vin 48 Vout Isolated DC/DC Bus Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 325W
Output Voltage: 48V
Input Voltage: 360V to 400V
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
Power Dissipation: 15W
Quiescent Current: 1mA
Load Capacitance: 5.6pF
Output Current: 7.05A
Switching Frequency-Max: 1.73MHz
Ripple & Noise: 200mV
Dimension: L  32.5mm x W  22mm x H  6.7mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$116.49
USD
Quantity
Web Price
1
$116.49
3
$110.69
5
$108.09
10
$104.66
20+
$101.34
Product Variant Information section