Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1,000
Multiple Of: 1,000
Quantity | Web Price |
---|---|
1,000 | $0.0963 |
3,000 | $0.0948 |
5,000 | $0.0941 |
10,000 | $0.0931 |
20,000+ | $0.0921 |
Attributes
Attributes Table
Inductance-Nom | 15µH |
Rated Current-Max | 850mA |
Tolerance (%) | ±10% |
Shielding | No |
DC Resistance | 253.5mΩ |
Core Material | Ferrite |
Test Frequency | 100kHz |
Operating Temp Range | -40°C to +105°C |
Case Size | 1210 (3225 Metric) |
No of Terminals | 2 |
Moisture Sensitivity Level | 1 |