text.skipToContent text.skipToNavigation

Manufacturer Part #

V1000LA160BPX10

LA Series Ø20 mm 1 kVrms 1.2 kV 250 pF Radial Metal-Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 2420V
Peak Output Current: 100A
Rated Voltage: 1200V
RMS Voltage-Max: 1000V
Varistor Voltage Range: 1425V to 1600V
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
16,995
Minimum Order:
195
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$499.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$2.56
400
$2.10
600
$2.07
800+
$2.05
Product Variant Information section