text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPE330MADGB

TPE Series 330 uF ±20% 2 V Surface Mount Polymer Solid Tantalum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.013Ω
Leakage Current: 132µA
Dissipation Factor: 10%
Ripple Current: 2000mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$970.00
USD
Quantity
Web Price
2,000+
$0.485
Product Variant Information section