Manufacturer Part #
63SXE33M
SXE Series 63 V 33 uF 125°C 1 K Hrs Radial Aluminum Polymer Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Metal Can Radial |
Capacitance: | 33µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 25mΩ |
Leakage Current: | 104µA |
Ripple Current: | 2950mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 12mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$1.45
30
$1.28
100
$1.23
200
$1.20
500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole