text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,450

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.06
5 $1.94
25 $1.82
100 $1.73
250+ $1.64
Total:

$4.12

USD
Attributes
Attributes Table
Inductance-Nom 4.7µH
Rated Current-Max 8.25A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 0.00917Ω
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -40°C to +125°C
Storage Temperatue Range -40°C to +125°C
No of Terminals 4
Dimension L  12.5mm x W  12.5mm x H  8mm