Manufacturer Part #
DCM3623TA5N0480T00
DCM Series 80 W Single Output 3.3 V Through Hole Isolated DC/DC Converter
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 80W |
Output Voltage: | 3.3V |
Input Voltage: | 43V to 154V |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 87.7% |
Load Capacitance: | 230µF |
Output Current: | 24.3A |
Ripple & Noise: | 467mV |
Package Style: | DIP-9 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$166.70
3
$152.27
4
$148.71
10
$137.89
15+
$133.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
DIP-9
Mounting Method:
Through Hole