text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N17B4M00

DCM Series 240 W Single Output 15 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 15V
Input Voltage: 43V to 154V
Operating Temp Range: -55°C to +125°C
Efficiency: 92.1%
Ripple & Noise: 526mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$411.71
USD
Quantity
Web Price
1
$411.71
2
$368.25
3
$344.98
4+
$329.37
Product Variant Information section