text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-W-DC6V-Y7

HE Series SPST 6 V 120 A PV Type Solar Inverter General Purpose Power Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 417mA
Nominal Coil Voltage: 6V
Contact Current-Max: 120A
Coil Resistance: 14.4Ω
Switching Voltage: 480V
Rated Power: 2.5W
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +55°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$441.00
USD
Quantity
Web Price
10
$44.10
20
$36.23
30+
$35.28
Product Variant Information section