text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM4414BH0E5035T06

BCM Series 40.6 V 35 A Single Output Isolated Fixed-Ratio DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor BCM4414BH0E5035T06 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 40.6V
Input Voltage: 500V to 800V
Operating Temp Range: -40°C to +100°C
Efficiency: 97.5%
Output Current: 35A
Switching Frequency-Max: 1MHz
Ripple & Noise: 500mV
Dimension: L  112.8mm x W  35.5mm x H  9.3mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$782.57
USD
Quantity
Web Price
1
$782.57
2
$763.71
3+
$745.31
Product Variant Information section